
Board-to-board receptacle with 168 positions and 2 rows, featuring a 0.5mm contact pitch. Contacts are gold-plated bronze, rated for 50V AC and 300mA. This straight, surface-mount component has a 3.2mm height and a 4mm stack height, with a 49.1mm length and 7.3mm width. The beige housing is RoHS compliant and supplied in a tray.
Hirose FX10B-168S-SV technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Gender | Receptacle |
| Height | 3.2mm |
| Housing Color | Beige |
| Length | 49.1mm |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10B-168S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
