The Hirose GT5-30/0.7-1.5PCF(70) is a PIN diode with brass contact material and tin plating. It features a free hanging mount and is available in a package quantity of 900. The diode is RoHS compliant and packaged in tape and reel. It is suitable for use in signal and power applications.
Hirose GT5-30/0.7-1.5PCF(70) technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Diode Type | PIN |
| Mount | Free Hanging |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT5 |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-30/0.7-1.5PCF(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
