This 12-position 2-row shrouded surface mount header features 12 male pins with a pitch of 0.079inch. It is manufactured by Hirose and has a lead-free construction. The header is available in a single package quantity and is packaged in cut tape. It is designed for surface mount applications and has a termination of solder.
Hirose GT8E-12DP-2H technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | GT8E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose GT8E-12DP-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.