This 12-position 2-row through-hole header features a 0.079inch pitch and is constructed with brass contacts plated with tin, with a TIN finish on the mating side. The insulation is made from black PBT material. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |