
This Hirose GT8E-24DS-HU(29) connector features 24 female sockets in a 2-row, free-hanging design with a black color and crimp termination. It has a pitch of 0.079inch and is packaged in bulk. The connector is RoHS compliant and suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |