Hirose GT8E-3P-2H technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | GT8E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose GT8E-3P-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.