Hirose GT8E-4P-HU technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-4P-HU to view detailed technical specifications.
No datasheet is available for this part.