
This 5-position shrouded header features a through hole mount and a TIN finish on the mating contacts. The contacts are made of brass and have a square shape with a male pin type. The insulation is black in color and made of PBT material. The header is lead free and compliant with RoHS regulations. It is packaged in a tray and is part of the GT8E series.
Hirose GT8E-5P-DS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-5P-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.