This 6-position shrouded surface mount header features brass contacts with a square shape and a TIN mating finish. It is available in a package quantity of 450 pieces, packaged on a tape and reel. The header is not RoHS compliant. It has a black insulation material made of polyphenylene and is designed for surface mount applications.
Hirose GT8E-6P-2H technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GT8E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose GT8E-6P-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.