The GT8E-7S-HU is a 7-position female socket crimp connector from Hirose, designed for free-hanging applications. It features a black color and is packaged in bulk. The connector is RoHS compliant and has a crimp termination type. It is part of the GT8E series and is suitable for use in a variety of applications.
Hirose GT8E-7S-HU technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT8E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT8E-7S-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.