The H1.0-R-SR2-S is a high-performance 1.0mm coaxial RF connector designed for millimeter-wave applications reaching up to 110 GHz. This screw-mounted receptacle features a straight orientation and is compliant with MIL-STD-348B standards. It is part of Hirose's high-frequency connector line aimed at testing, measurement, and advanced communication systems where signal integrity at 100+ GHz is critical.
Hirose H1.0-R-SR2-S technical specifications.
| Frequency Range | DC to 110GHz |
| Impedance | 50Ohms |
| Operating Temperature | -55 to 105Celsius |
| Connector Type | 1.0mm |
| Gender | Receptacle |
| Mating Cycles | 500cycles |
| Center Contact Plating | Gold |
| Mounting Type | 2-Hole Flange / Screw |
| RoHS | Compliant |
| Standard | MIL-STD-348B |
Download the complete datasheet for Hirose H1.0-R-SR2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.