Hirose HR25-9TJ-20SC(72) technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-9TJ-20SC(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.