
The Hirose HR25-9TP-16SC is a 16-position shielded circular connector with a crimp contact type and a silver housing color. It has a minimum operating temperature of -25°C and is not RoHS compliant. The connector features a zinc alloy shell with a nickel finish and is packaged in bulk.
Hirose HR25-9TP-16SC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9TP-16SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.