
This 16-position circular connector features bronze contacts with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -25°C. It has a current rating of 1A and is suitable for panel, bulkhead, and rear side nut mounting. The connector is not RoHS compliant and contains lead, making it a non-lead-free option. It is available in a bulk packaging format with a single unit per package.
Hirose HR25-9TR-16S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9TR-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.