
This 20-position panel mount circular connector features a bronze contact material with gold plating and a plastic insulation material. It has a current rating of 1A and operates within a temperature range of -25°C to 85°C. The connector is available in bulk packaging and is not RoHS compliant due to the presence of lead.
Hirose HR25-9TR-20P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9TR-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.