
This 20-position through hole circular connector features bronze contacts with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -25°C. It is designed for use with a solder termination and is available in a bulk packaging configuration. The connector is not RoHS compliant due to the presence of lead in its construction.
Hirose HR25-9TR-20SA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-9TR-20SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
