The HT306/DF60-8 is a manual hand crimping tool designed specifically for the DF60 series of high-power wire-to-board connectors. It is engineered to terminate 8 AWG wire into the EnerBee DF60 series crimp contacts (DF60-8PCFA/SCFA). This tool features a precision mechanism to ensure a high-reliability 5-point contact connection capable of handling high current applications up to 65A.
Hirose HT306/DF60-8 technical specifications.
| Compatible Series | DF60 |
| Compatible Wire Size | 8AWG |
| Tool Type | Manual Hand Tool |
| Contact Pitch | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HT306/DF60-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.