The HT801/DF11-2428S(A) is a manual hand crimping tool designed specifically for Hirose DF11 series rectangular connector contacts. It is engineered to terminate wire sizes ranging from 24 AWG to 28 AWG. The tool features a precision mechanism to ensure consistent crimp quality for signal contacts used in wire-to-board applications.
Hirose HT801/DF11-2428S(A) technical specifications.
| Wire Gauge Min | 28AWG |
| Wire Gauge Max | 24AWG |
| Tool Type | Hand Crimper |
| Weight | 350g |
| Dimensions | 205 x 73 x 39mm |
| RoHS | Compliant |
| REACH | No SVHC |
| Tariff Code | 8536901000 |
Download the complete datasheet for Hirose HT801/DF11-2428S(A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.