The HT801 hand crimper is a precision manual tool designed for efficient wire termination of Hirose DF11 series male contacts. It features a durable construction and is specifically calibrated for wire sizes in the 24 to 28 AWG range. The tool has an overall length of 190mm and ensures a reliable mechanical crimp for discrete wire connectors.
Hirose HT801/DF11-EP2428P(A) technical specifications.
| Wire Gauge | 24-28AWG |
| Tool Type | Manual Hand Crimper |
| Overall Length | 190mm |
| Compatible Series | DF11 Series |
| RoHS | Non-compliant |
Download the complete datasheet for Hirose HT801/DF11-EP2428P(A) to view detailed technical specifications.
No datasheet is available for this part.