This Hirose P-1612EB-H(20) connector features 12 contacts in a rectangular configuration with a 2.5mm pitch, suitable for cable mounting. It has a maximum operating temperature range of -30 to 70 degrees Celsius and a maximum voltage rating of 300VAC. The connector is designed for termination by soldering and has a straight body orientation. It can handle a maximum current of 3A.
Hirose P-1612EB-H(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose P-1612EB-H(20) to view detailed technical specifications.
No datasheet is available for this part.