The PO(M2)-A-JJ-1500 is a high-performance RF coaxial adapter from the Hirose PO(M2) series. It features a plug-to-plug (male-to-male) configuration designed for reliable microwave and RF signal transmission. The series is known for its compact push-on locking mechanism which provides stable high-frequency performance and ease of mating in dense environments.
Hirose PO(M2)-A-JJ-1500 technical specifications.
| Characteristic Impedance | 50Ohm |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Frequency Range | 0 to 6GHz |
| V.S.W.R. | 1.3 Max |
| Contact Plating | Gold |
| Operating Temperature | -40 to +85Celsius |
| RoHS | Compliant |
Download the complete datasheet for Hirose PO(M2)-A-JJ-1500 to view detailed technical specifications.
No datasheet is available for this part.