This Hirose PW-1608BB-CB(20) connector features 8 rectangular contacts with a 2.5mm terminal pitch, arranged in 3 rows. It has a wire wrap termination method and a straight body orientation. The connector is designed for cable mounting and has a maximum operating temperature range of -30 to 70°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose PW-1608BB-CB(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1608BB-CB(20) to view detailed technical specifications.
No datasheet is available for this part.