The PW-1612BB-H(20) is a 12-contact rectangular cable mount connector from Hirose. It features a 2.5mm pitch and can withstand a maximum voltage rating of 300VAC. The connector has a minimum operating temperature of -30°C and a maximum operating temperature of 70°C. It is designed for wire wrap termination and has a straight body orientation.
Hirose PW-1612BB-H(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1612BB-H(20) to view detailed technical specifications.
No datasheet is available for this part.