The Hirose RP34-8SP-4SC(71) is a 4-contact cable mount power connector with a current rating of 3A and a voltage rating of 30V. It features a bronze contact material with silver plating and meets the UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, with a straight orientation and crimp termination. It is available in bulk packaging and has a package quantity of one.
Hirose RP34-8SP-4SC(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP34 |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP34-8SP-4SC(71) to view detailed technical specifications.
No datasheet is available for this part.
