The TF31-4S-0.5SH(800) is a 0.5mm pitch, 1.75mm height, bottom contact FPC/FFC connector featuring a front-flip lock mechanism. It is designed to be compact with a mounting depth of 5.7mm to maximize board space and supports automatic board placement. The TF31 series provides a high FPC retention force through an FPC side-catch design and ensures reliability with a wide actuator opening of up to 110 degrees for easy cable insertion. The contacts are made of phosphor bronze with gold plating, and the housing is constructed from Liquid Crystal Polymer (LCP).
Hirose TF31-4S-0.5SH(800) technical specifications.
| Number of Positions | 4 |
| Pitch | 0.5mm |
| Current Rating | 0.5A |
| Voltage Rating | 50 (AC/DC)V |
| Contact Orientation | Bottom Contact |
| Locking Feature | Flip Lock (Front-Flip) |
| Operating Temperature Range | -40 to +105°C |
| Connector Height | 1.75mm |
| Contact Plating | Gold (0.03)µm |
| Insulation Resistance | 500 Min. (at 100V DC)MΩ |
| Withstanding Voltage | 150 (AC rms for 1 min)V |
| Applicable FPC/FFC Thickness | 0.3mm |
| Mating Cycles | 20 |
| RoHS | RoHS Compliant |
| Halogen-free | Halogen-Free (IEC 61249-2-21 compliant) |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Hirose TF31-4S-0.5SH(800) to view detailed technical specifications.
No datasheet is available for this part.