
Right-angle, shielded RJ45 connector with 8 positions and 8 loaded contacts, designed for Cat 5e applications. Features copper alloy contacts with gold plating, a 1A current rating, and a 125V AC voltage rating. This through-hole mounted component offers a 2.54mm pitch and a mating cycle of 200, operating within a temperature range of -25°C to 80°C.
Hirose TM21R-5C-88(50) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 24mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TM21R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM21R-5C-88(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
