
Vertical, unshielded modular jack with 6 positions and 4 loaded contacts. Features gold-plated bronze contacts, a 500mA current rating, and a 125V AC voltage rating. This female connector has a white housing, operates between -25°C and 60°C, and is designed for through-hole mounting.
Hirose TM3RA-66(50) technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 19.8mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM3RA-66(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
