RJ45 female connector, right-angle, through-hole mount with 8 positions and 8 contacts. Features gold-plated bronze contacts, a grey housing, and a 500mA current rating with a 125V voltage rating. Operating temperature range is -25°C to 80°C. This unshielded, lead-free, and RoHS-compliant component is supplied in a tray.
Hirose TM5RJ1-88(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Height | 14mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ1-88(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
