
Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
Hirose TM5RJ3-88(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Solder, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ3-88(50) to view detailed technical specifications.
No datasheet is available for this part.