Splitter/Coupler, 1280nm Min, 1340nm Max, 1X16 Port, SC/ADPC Connector, Panel Mount, 283.5 X 70 MM, 31.5 MM HEIGHT, ROHS COMPLIANT, 16 PIN
Hirose WS-U6A-U1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hirose WS-U6A-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.