The ZX62D-B-5P8(30) is a Micro-USB B-type receptacle designed for USB 2.0 applications. It features a right-angle surface mount (SMT) termination for signal pins and through-hole mounting for the shield shell to ensure high mechanical stability and solder retention. It supports up to 10,000 mating cycles and is rated for a current of 1.8A per contact.
Hirose ZX62D-B-5P8(30) technical specifications.
| Connector Type | USB - Micro B |
| Number of Contacts | 5 |
| Current Rating | 1.8A |
| Voltage Rating | 30VAC |
| Mating Cycles | 10000Cycles |
| Operating Temperature | -30 to +85°C |
| Mounting Feature | Bottom Mount, Horizontal |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for Hirose ZX62D-B-5P8(30) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.