The ZX80-B-5S(30) is a high-speed Micro-USB 2.0 connector designed for compact electronic devices. It features a 5-position female plug interface with a surface mount (SMD) termination. The connector is designed for high reliability with an active latch mechanism for secure mating and a high durability rating of 10,000 cycles. It supports data transfer rates up to 480 Mbps and is 60% smaller than standard mini-USB connectors.
Hirose ZX80-B-5S(30) technical specifications.
| Number of Positions | 5positions |
| Current Rating | 1.8A |
| Voltage Rating | 30V |
| Interface | USB 2.0 |
| Connector Type | Micro-B Plug |
| Operating Temperature Range | -30 to +85°C |
| Mating Cycles | 10000cycles |
| Insulation Resistance | 100MΩ |
| Contact Finish | Gold |
| Mounting Type | Surface Mount, Through Hole Shield Tabs |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for Hirose ZX80-B-5S(30) to view detailed technical specifications.
No datasheet is available for this part.