Hirosugi-Keiki CC-0612-20 technical specifications.
| Outside Diameter (Metric) (mm) | 12 |
| Outside Diameter (Imperial) (in) | 0.47 |
| Inside Diameter (Metric) (mm) | 6.3 |
| Inside Diameter (Imperial) (in) | 0.25 |
| Overall Thickness (Metric) (mm) | 2 |
| Overall Thickness (Imperial) (in) | 0.079 |
| Material | Polyoxymethylene |
| Standards | UL94-HB |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hirosugi-Keiki CC-0612-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.