
Hirosugi-Keiki TT-0306-03 technical specifications.
| Outside Diameter (Metric) (mm) | 6 |
| Inside Diameter (Metric) (mm) | 3.3 |
| Overall Thickness (Metric) (mm) | 0.3 |
| Type | Flat |
| Material | Polytetrafluoroethylene |
| EU RoHS | Yes |
| HTS Code | 3926904590 |
| Schedule B | 3926904500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hirosugi-Keiki TT-0306-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.