
Hirosugi-Keiki TT-0308-05 technical specifications.
| Outside Diameter (Metric) (mm) | 8 |
| Outside Diameter (Imperial) (in) | 0.315 |
| Inside Diameter (Metric) (mm) | 3.2 |
| Inside Diameter (Imperial) (in) | 0.126 |
| Overall Thickness (Metric) (mm) | 0.5 |
| Overall Thickness (Imperial) (in) | 0.02 |
| Type | Flat |
| Material | Polytetrafluoroethylene |
| EU RoHS | Yes |
| HTS Code | 3926904590 |
| Schedule B | 3926904500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hirosugi-Keiki TT-0308-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.