Hitachi 2SK1197 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi 2SK1197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.