Power Field-Effect Transistor, 0.05ohm, N-Channel, Metal-oxide Semiconductor FET, LDPAK-3
Hitachi 2SK2939(L) technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi 2SK2939(L) to view detailed technical specifications.
No datasheet is available for this part.