The Hitachi DAM3A30 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a power dissipation of up to 1800mW and is available in a 2-pin axial package. This diode is suitable for applications requiring transient voltage suppression.
Hitachi DAM3A30 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Non-rep Peak Rev Power Dis-Max | 1800 |
| Power Dissipation-Max | 1800 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi DAM3A30 to view detailed technical specifications.
No datasheet is available for this part.