Hitachi DAM3MA27 technical specifications.
| Height | 2.4mm |
| Length | 7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi DAM3MA27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.