The ECN2102 from Hitachi is an industrial-grade EL display driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 48-pin SSOP package with a pin count of 48 and a width of 14mm. The IC operates within a supply voltage range of 5 to 6 volts and has a maximum frequency of 0.25MHz. It is designed for use in industrial applications and is compliant with various standards.
Hitachi ECN2102 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 14 |
| Length | 20 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | EL DISPLAY DRIVER |
| fmax-Min | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi ECN2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.