The ECN3053F is a 28-pin dual motor driver IC from Hitachi, designed for use with a supply voltage of 13.5 to 16.5V. It features a SOP28 package with a width of 7.52mm and 28 pins. The device has a single function and is suitable for use in a variety of applications. The IC is designed to operate within a temperature range that is not specified in the provided data.
Hitachi ECN3053F technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.52 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi ECN3053F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.