Hitachi ECN30541F technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Supply Voltage-Nom (Vsup) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi ECN30541F to view detailed technical specifications.
No datasheet is available for this part.