
The ECN3296TF is a commercial-grade logic IC with 16 functions and 48 terminals. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage of 3 to 5.5V. The device is packaged in a 7x7mm LFQFP with a 0.35mm pitch and is suitable for use in a variety of applications.
Hitachi ECN3296TF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi ECN3296TF to view detailed technical specifications.
No datasheet is available for this part.