Hitachi FSM20C4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -45 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi FSM20C4 to view detailed technical specifications.
No datasheet is available for this part.