Hitachi HA12158NT technical specifications.
| Number of Terminals | 56 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.8 |
| Pin Count | 56 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA12158NT to view detailed technical specifications.
No datasheet is available for this part.