Hitachi HA12166F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 17 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA12166F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.