The HA16821F is an 18-pin commercial temperature SOP IC with a 1.8V supply voltage and 18 terminals in a dual in-line configuration. It operates within a temperature range of -20 to 70 degrees Celsius. The IC is packaged in a R-PDSO-G18 package with dimensions of 6.5mm in width and 12.6mm in length. It has a pin count of 18 and a single function. The HA16821F is a specialized telecom IC from Hitachi.
Hitachi HA16821F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 6.5 |
| Length | 12.6 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA16821F to view detailed technical specifications.
No datasheet is available for this part.