Quad operational amplifier featuring a voltage-feedback architecture. This micropower IC offers 4 functions with a nominal slew rate of 0.19 V/µs and a minimum voltage gain of 5600. It operates across a commercial extended temperature range from -20°C to 75°C, with a maximum input offset voltage of 7000 µV. The device is housed in a 14-terminal PDIP package (R-PDIP-T14) and supports a nominal supply voltage of 15V, with a maximum limit of 32V.
Hitachi HA17324 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Slew Rate-Nom | 0.19 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5600 |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA17324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.