The HA17524FP is a commercial extended DC/DC controller from Hitachi, featuring a 16-pin SOP package and 1 function. It operates within a temperature range of -20°C to 75°C and can handle input voltages between 8V and 40V. The device has 16 terminals and a pin count of 16, with a terminal position of dual. It is designed for use in commercial extended applications.
Hitachi HA17524FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA17524FP to view detailed technical specifications.
No datasheet is available for this part.