The HA17524FP-EL from Hitachi is a commercial extended temperature DC/DC controller with a maximum operating temperature of 75 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 5.5mm in width and 10.06mm in length. It operates at an input voltage of up to 40 volts.
Hitachi HA17524FP-EL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA17524FP-EL to view detailed technical specifications.
No datasheet is available for this part.